
Single-channel, complementary high-current MOSFET driver in a TO-220 package. Features a 30ns propagation delay and 80ns fall time, with a maximum output current of 6A. Operates from a 4.7V to 18V supply voltage, with a typical operating voltage of 15V. Offers a maximum power dissipation of 3W and operates within a temperature range of -40°C to 85°C. Through-hole mounting and lead-free construction ensure reliable integration.
Texas Instruments UC2710T technical specifications.
| Package/Case | TO-220 |
| Channel Type | Single |
| Fall Time | 80ns |
| Height | 8.51mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 3W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 30ns |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2710T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
