
Complementary high current MOSFET driver featuring a single channel and output. Delivers up to 6A output current with a 30ns propagation delay and 80ns fall time. Operates from a 4.7V to 18V supply voltage and offers a maximum power dissipation of 3W. Packaged in a TO-220-5 through-hole mount, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments UC2710TG3 technical specifications.
| Package/Case | TO-220-5 |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 3W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.068079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2710TG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
