
Power Switch Lo Side 1-OUT 0.3A 8-Pin SOIC Tube
Sign in to ask questions about the Texas Instruments UC27131D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC27131D technical specifications.
| Package/Case | D |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 6000ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC27131D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
