
The UC27131N is a single output linear regulator with a maximum input voltage of 65V and an output current of 300mA. It operates over a temperature range of -40°C to 85°C and is packaged in a DIP8 package. The device is RoHS compliant and available in a rail/tube packaging configuration with 50 units per package.
Sign in to ask questions about the Texas Instruments UC27131N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC27131N technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 6000ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC27131N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
