
High-side smart power switch IC featuring an 8-V to 65-V input voltage range and 300mA output current. This single-channel driver offers adjustable hysteresis and a maximum supply current of 2.3mA. Operating across a temperature range of -40°C to 85°C, the component is housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). It is lead-free and RoHS compliant.
Texas Instruments UC27133DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.3mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Turn-On Delay Time | 6000ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC27133DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
