
Dual MOSFET gate driver IC, capable of sourcing/sinking 1A output current with a 2A peak capability. Features a 1MHz operating frequency and 100ns propagation delay. Operates from a 7V to 20V supply voltage range with a maximum supply current of 24mA. Packaged in a green, lead-free PDIP-8 through-hole mount package, measuring 9.81mm x 6.35mm x 4.57mm. Suitable for applications requiring fast switching with fall times as low as 60ns.
Sign in to ask questions about the Texas Instruments UC2714NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2714NG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2714NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
