
Dual-channel gate driver IC, surface mountable in an 8-SOIC package. Features two independent drivers with a maximum output current of 2A per channel. Operates from a 7V to 20V supply voltage, with a typical operating voltage of 15V. Supports frequencies up to 1MHz, offering a propagation delay of 100ns and a fall time of 60ns. This RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments UC2715D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2715D technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 100ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2715D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.