2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
Texas Instruments UC2823AJ technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Output Current | 2kA |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
No datasheet is available for this part.