
The UC2823AN is a DC/DC controller from Texas Instruments, packaged in a DIP-16 configuration. It features a flyback topology, a maximum operating frequency of 1.1MHz, and a maximum supply voltage of 22V. The device can handle an output current of up to 2A and operates within a temperature range of -40°C to 85°C. The UC2823AN is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments UC2823AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2823AN technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2823AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
