
The UC2823BN is a flyback DC/DC controller from Texas Instruments with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 22V and an output current of 2A. The device is packaged in a N-type package and is available in a rail/tube packaging with 25 units per package. The UC2823BN is RoHS compliant and contains lead, making it a lead-free device.
Sign in to ask questions about the Texas Instruments UC2823BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2823BN technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2823BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
