
The UC2824DWG4 is a dual 500mA boost DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in the SOIC package. The device has a maximum supply voltage of 30V and a maximum frequency of 1MHz. It is RoHS compliant and available in a 40-unit rail/tube packaging. The UC2824DWG4 is a boost topology DC/DC controller.
Sign in to ask questions about the Texas Instruments UC2824DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2824DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2824DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
