
The UC2825ADWTRG4 is a dual DC/DC controller from Texas Instruments, available in a SOIC-16 package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 22V and can handle an output current of up to 2A. It is suitable for use in boost, flyback, and push-pull topologies.
Sign in to ask questions about the Texas Instruments UC2825ADWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2825ADWTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2825ADWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
