
Texas Instruments UC2825AN technical specifications.
| Package/Case | N |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 2V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2825AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
