
The UC2825BDWG4 is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum output current of 2A and a maximum supply voltage of 22V. It is packaged in a SOIC package and is available in quantities of 40. The UC2825BDWG4 is suitable for use in boost, flyback, and push-pull topologies with a maximum duty cycle of 50%.
Sign in to ask questions about the Texas Instruments UC2825BDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2825BDWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2825BDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.