
The UC2825QG3 is a dual DC/DC controller from Texas Instruments, designed for boost, flyback, and push-pull topologies. It operates at a maximum supply voltage of 30V and can handle an output current of 1.5A. The device is packaged in a QCCJ package type and is lead free. The UC2825QG3 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Texas Instruments UC2825QG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2825 |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.