
Buck current-fed push-pull PWM controller featuring a maximum operating frequency of 500kHz and a 95% duty cycle. This integrated circuit operates within a temperature range of -40°C to 85°C and supports a maximum supply voltage of 20V. The component offers three outputs, with a fixed output voltage of 2.5V, and a fall time of 30ns. Packaged in a 24-SOIC, this lead-free and RoHS compliant device is supplied on a rail/tube.
Sign in to ask questions about the Texas Instruments UC2827DW-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2827DW-1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 3 |
| Output Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2827DW-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
