
The UC2827DW-2G4 is a 3-channel DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 20V and a maximum output current of 200mA. The device is packaged in a SOIC package and is compliant with RoHS regulations. The UC2827DW-2G4 is designed for use in applications requiring a high degree of efficiency and reliability, with a maximum operating frequency of 500kHz and a maximum duty cycle of 50%.
Sign in to ask questions about the Texas Instruments UC2827DW-2G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2827DW-2G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.023919oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2827DW-2G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
