The UC282T-2G3 is a linear voltage regulator with a fixed output voltage of 2.1V and a maximum output current of 3A. It operates within a temperature range of -40°C to 100°C and is available in a TO-220-5 package. The device is RoHS compliant and has a quiescent current of 18mA. It can handle a maximum input voltage of 7.5V and a minimum input voltage of 2.45V.
Sign in to ask questions about the Texas Instruments UC282T-2G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC282T-2G3 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC282T-2G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.