
The UC282T-ADJ is a linear voltage regulator with adjustable output voltage of 1.2V and maximum output current of 3A. It operates within a temperature range of -40°C to 100°C and is packaged in a TO-220-5 package. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments UC282T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC282T-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC282T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
