
3-A, Fast LDO Linear Regulator 5-DDPAK/TO-263 -40 to 100
Sign in to ask questions about the Texas Instruments UC282TD-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC282TD-3 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC282TD-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
