3-A, Fast LDO Linear Regulator 5-DDPAK/TO-263 -40 to 100
Texas Instruments UC282TD-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.