
3-A adjustable and fixed output linear voltage regulator with 1% accuracy. Features ultra-low dropout voltage of 350mV and reverse current protection. Operates from 1.7V to 7.5V input, providing an output voltage range of 1.2V to 6V. Housed in a 6-pin TO-263 package, this positive polarity regulator is RoHS compliant and suitable for operation between -40°C and 100°C.
Texas Instruments UC282TDTR-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Height | 4.58mm |
| Input Bias Current | 6uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC282TDTR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.