
LDO Cntrlr REG Fixed 2V 400mA 8-Pin PDIP Tube
Sign in to ask questions about the Texas Instruments UC2833NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2833NG4 technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Operating Supply Current | 9.5mA |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2833 |
| Weight | 0.018695oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2833NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
