
The UC2834DWG4 is a 2-channel fixed output voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 35V. The device is available in a lead-free SOIC package and is RoHS compliant. The UC2834DWG4 has a quiescent current of 5.5mA and can supply up to 350mA of output current.
Sign in to ask questions about the Texas Instruments UC2834DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2834DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 5.5mA |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016579oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2834DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
