
The UC2834J is a power management IC from Texas Instruments, packaged in a DIP format. It operates within a temperature range of -40°C to 85°C and has a maximum quiescent current of 5.5mA. The device is not RoHS compliant and contains lead, making it non-lead-free. It can handle a maximum input voltage of 35V and a minimum input voltage of 5V.
Sign in to ask questions about the Texas Instruments UC2834J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2834J technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC2834J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.