1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16
Texas Instruments UC2834NG4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 5.5mA |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | -2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2834 |
| Weight | 0.037038oz |
| RoHS | Compliant |
No datasheet is available for this part.