The UC2835DG4 is a single output DC-DC converter with a fixed output voltage of 5V and a maximum output current of 600mA. It operates over a temperature range of -25°C to 85°C and has a quiescent current of 3.7mA. The device is available in a SOP8 package and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Texas Instruments UC2835DG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Number of Outputs | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2835 |
| Weight | 0.002469oz |
| RoHS | Compliant |
No datasheet is available for this part.