
The UC2836DG4 is an adjustable linear voltage regulator with a maximum output voltage of 35V and a maximum output current of 600mA. It operates over a temperature range of -25°C to 85°C and has a quiescent current of 3.7mA. The device is packaged in a SOP package and is RoHS compliant. It can be used in a variety of applications where a stable and adjustable voltage is required. The UC2836DG4 is a lead-free device and is suitable for use in a range of environments.
Sign in to ask questions about the Texas Instruments UC2836DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2836DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2836DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
