
The UC2836DTRG4 is a specialized analog IC from Texas Instruments, packaged in a single SOIC package. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. This IC has a maximum input voltage of 40V and a minimum input voltage of 6V. It provides a single adjustable output with a maximum current of 600mA and a maximum output voltage of 35V. The IC has a relatively low operating supply current of 3.75mA.
Sign in to ask questions about the Texas Instruments UC2836DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2836DTRG4 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Current | 3.75mA |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2836DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
