
The UC2841DW is a Buck-Boost Flyback DC/DC controller from Texas Instruments, available in a 40-pin SOIC-18 package. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device features a maximum output current of 1A and a maximum output voltage of 40V. It also has a maximum power dissipation of 1W and a maximum frequency of 500kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC2841DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2841DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.