
IC REG CTRLR MULT TOP 18SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC2841DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2841DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
