The UC2841NG4 is a DC/DC controller from Texas Instruments, designed for flyback topologies. It operates within a temperature range of -20°C to 85°C and features a maximum frequency of 500kHz. The device is available in a package quantity of 20, packaged in rail/Tube. It is compliant with RoHS regulations and has a maximum output current of 1A at an output voltage of 40V.
Texas Instruments UC2841NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 40V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2841 |
| Topology | Flyback |
| Weight | 0.042544oz |
| RoHS | Compliant |
No datasheet is available for this part.