
The UC2842DWG4 is a single output DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates at a maximum frequency of 500kHz and has a maximum output current of 1A. The device is packaged in a SOIC-16 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C. The UC2842DWG4 is suitable for use in a variety of applications, including DC/DC converters and power supplies.
Sign in to ask questions about the Texas Instruments UC2842DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2842DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2842DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
