
The UC2843AD8G4 is a Buck-Boost Flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum supply voltage of 30V and an output voltage of 15V. It can handle an output current of up to 1A and has a maximum frequency of 500kHz. The UC2843AD8G4 is packaged in a SOP8 package and is available in quantities of 75 per rail/Tube.
Sign in to ask questions about the Texas Instruments UC2843AD8G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2843AD8G4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2843AD8G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
