
The UC2843AD8TRG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 30V and an output voltage of 15V. The device has a maximum frequency of 500kHz and a maximum output current of 1A. It is available in a SOP8 package and is RoHS compliant.
Texas Instruments UC2843AD8TRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2843AD8TRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.