
The UC2844AD8TRG4 is a DC/DC controller with a buck-boost and flyback topology, capable of handling up to 1A of output current and 30V of maximum supply voltage. It operates within a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The device is RoHS compliant and lead-free. It can handle a maximum frequency of 500kHz and has a fall time of 50ns. The UC2844AD8TRG4 is suitable for use in applications requiring high efficiency and reliability.
Sign in to ask questions about the Texas Instruments UC2844AD8TRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2844AD8TRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2844AD8TRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
