
The UC2844DTRG4 is a DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates at a maximum supply voltage of 30V and can handle an output current of 1A. The device is RoHS compliant and has a maximum operating temperature of 85°C. The UC2844DTRG4 is available in a package quantity of 2500, packaged in tape and reel. It is suitable for use in applications where a duty cycle of up to 50% is required, with a maximum frequency of 500kHz.
Sign in to ask questions about the Texas Instruments UC2844DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2844DTRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2844DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
