
The UC2844NG4 is a DC/DC controller with a flyback topology, capable of handling up to 1A of output current and 30V of maximum supply voltage. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 500kHz. The device is packaged in a DIP-8 package and is lead-free and RoHS compliant. It is designed for use in applications with a 50% duty cycle.
Sign in to ask questions about the Texas Instruments UC2844NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2844NG4 technical specifications.
| Package/Case | P |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2844NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
