The UC2846DWTR/81265 is a DC/DC controller from Texas Instruments, available in a SOIC package. It supports boost, flyback, and push-pull topologies with a maximum supply voltage of 40V and an output current of 500A. The device has a 50% duty cycle and a 50ns fall time. It is not RoHS compliant and contains lead. The UC2846DWTR/81265 is packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Texas Instruments UC2846DWTR/81265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2846DWTR/81265 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 500A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC2846DWTR/81265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.