
The UC2846QTR is a dual 500mA DC/DC controller from Texas Instruments, designed for boost, flyback, and push-pull topologies. It operates at a maximum supply voltage of 40V and has a maximum operating temperature of 85°C. The device is packaged in a QCCJ package and is available in quantities of 1000. The UC2846QTR is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments UC2846QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2846QTR technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UC2846 |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2846QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
