The UC2846QTRG3 is a DC/DC controller from Texas Instruments, designed for boost, flyback, and push-pull topologies. It features two outputs with a maximum supply voltage of 40V and an output current of 500mA. The device operates within a temperature range of -40°C to 85°C and is available in a PLCC package. The UC2846QTRG3 is compliant with RoHS regulations and is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Texas Instruments UC2846QTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2846QTRG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2846 |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2846QTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.