
The UC2847N is a dual output DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 40V and an output voltage of 13.5V. The device is available in a 16-pin DIP package and is RoHS compliant. It features a synchronous rectifier and a topology of boost, flyback, and push-pull. The UC2847N is suitable for use in applications where a high level of reliability and efficiency is required.
Sign in to ask questions about the Texas Instruments UC2847N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2847N technical specifications.
| Package/Case | N |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2847N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
