The UC2847NG4 is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 40V. The device is capable of delivering an output current of 500mA and features a 50% duty cycle. It is available in a 16-pin DIP package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UC2847NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2847NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2847 |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2847NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.