
The UC2848DWG4 is a single-output DC/DC controller in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum supply voltage of 22V and an output current of 2kA. It is suitable for flyback topologies and is available in a 40-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UC2848DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2848DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 79.5% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 79.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Output Current | 2kA |
| Output Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2848DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
