IC 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, MS-001BB, DIP-16, Switching Regulator or Controller
Texas Instruments UC2848NG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Max Duty Cycle | 79.5% |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.