
Switching Controllers Sec Side Avg Current Mode
Texas Instruments UC2849NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 8.4V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2849 |
| Weight | 0.131925oz |
| RoHS | Compliant |
No datasheet is available for this part.
