1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8
Texas Instruments UC2852DG4 technical specifications.
| Package/Case | D |
| Frequency | 200kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2852 |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.