
The UC2852NG4 is a DC/DC controller from Texas Instruments, available in a PDIP-8 package. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free assembly processes. This device is suitable for use in applications with a maximum supply voltage of 30V.
Sign in to ask questions about the Texas Instruments UC2852NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2852NG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2852 |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2852NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
