
The UC2854ADWG4 is a DC/DC controller from Texas Instruments, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 20V. The device requires a minimum supply voltage of 10V and draws an operating supply current of 12mA. It has a power dissipation of 1W.
Sign in to ask questions about the Texas Instruments UC2854ADWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2854ADWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 102kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Operating Supply Current | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2854ADWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.