
The UC2854DWG4 is a DC/DC controller from Texas Instruments, designed for single output applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 35V. This lead-free device is packaged in a 40-count rail/tube configuration, weighing approximately 0.016709 ounces. The UC2854DWG4 is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Texas Instruments UC2854DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2854DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2854DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
